Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV3502AIDG4

4.5ns ail-to- ail Comparator 8-SOIC -40 to 125
$ 3.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV3502AIDG4.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

Mouser

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+227%

CAD Models

Download Texas Instruments TLV3502AIDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV3501AIDG4
4.5ns, Rail-to-Rail, High Speed Comparator with Shutdown 8-SOIC -40 to 125
Texas InstrumentsTLV3501AID
4.5ns, Rail-to-Rail, High Speed Comparator with Shutdown 8-SOIC -40 to 125
Texas InstrumentsTLV3501AIDR
4.5ns, Rail-to-Rail, High Speed Comparator with Shutdown 8-SOIC -40 to 125
Analog DevicesMAX9051AESA+
Micropower, Single-Supply, UCSP/SOT23 Comparator + Precision Reference ICs
MicrochipMCP6542-E/SN
Comparator Dual R-R I/O 5.5V 8-Pin SOIC N Tube Automotive AEC-Q100
MicrochipMCP6542T-I/SN
Comparator Dual R-R I/O 5.5V 8-Pin SOIC N T/R Automotive AEC-Q100

Descriptions

Descriptions of Texas Instruments TLV3502AIDG4 provided by its distributors.

4.5ns ail-to- ail Comparator 8-SOIC -40 to 125
5mA 4.5ns CMOS,Push-Pull,Rail to Rail,TTL 2 2.2V 5.5V 6.5mV@ 5.5V 10pA@ 5.5V currency SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
Analogue Comparator, Rail To Rail, High Speed, 2, 4.5 Ns, 2.7V To 5.5V, Soic, 8 Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV3502AIDG4 .
COMPARATOR RL-RL, SMD, SOIC8, 3502; Type de comparateur: Haute vitesse; Nombre de comparateurs: 2 Comparateurs; Temps de réponse: 4.5ns; Gamme de tension d'alimentation: 2.7V à 5.5V; Type de boîtier de comparateur: SOIC; Nomb

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV3502AIDG4 .