Texas Instruments TLV341IDBVT

Low-Voltage, Rail-To-Rail Output CMOS Operational Amplifiers with Shutdown 6-SOT-23 -40 to 125
$ 0.971

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV341IDBVT.

Upverter

Datasheet36 pages14 years ago

Texas Instruments

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV341IDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.971
$ 0.549
Stock
209,115
581,143
Authorized Distributors
2
2
Case/Package
SOT-23-6
SOT-23
Number of Pins
6
6
Number of Circuits
1
1
Slew Rate
0.9 V/µs
0.9 V/µs
Gain Bandwidth Product
2.3 MHz
2.3 MHz
Input Offset Voltage (Vos)
300 µV
4 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
75 µA
75 µA

Related Parts

Texas InstrumentsTLV341IDRLR
Single, 5.5-V, 2.2-MHz operational amplifier with shutdown 6-SOT-5X3 -40 to 125
Texas InstrumentsTLV341AIDBVTE4
Single, 5.5-V, 2.2-MHz, 1.25-mV offset operational amplifier with shutdown 6-SOT-23 -40 to 125
Texas InstrumentsTLV341AIDBVT
Single, 5.5-V, 2.2-MHz, 1.25-mV offset operational amplifier with shutdown 6-SOT-23 -40 to 125
STMicroelectronicsTSV6390ILT
TSV6390 Series 5.5 V 2.4 MHz Rail-to-Rail CMOS Operational Amplifier - SOT-23-6
STMicroelectronicsTSV850AILT
IC OPAMP GP 1 CIRCUIT SOT23-6 / Low-power, high-accuracy, general-purpose operational amplifier
STMicroelectronicsTSV850ILT
ROHS3Compliant EAR99 TSV850 Tape & Reel (TR) op amp amplifier circuit 2.925mm 27nA 4mV 1300kHz

Descriptions

Descriptions of Texas Instruments TLV341IDBVT provided by its distributors.

Low-Voltage, Rail-To-Rail Output CMOS Operational Amplifiers with Shutdown 6-SOT-23 -40 to 125
Op Amp Single Low Voltage Amplifier R-R O/P 5.5V 6-Pin SOT-23 T/R
75μA 1V/μs 33nV/rtHz@ 5V 2.3MHz Rail to Rail 115mA 1 1 300μV 1pA General Purpose SOT-23-6 SMD mount,glue mount 1.3mm(height)
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; No. of Pins:6; Operating Temperature Range:-40°C to +125°C; Differential Phase:55°; Input Bias Current:3000pA; Leaded Process Compatible:Yes; Offset Drift:1.9µV/°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.