STMicroelectronics TSV6390ILT

TSV6390 Series 5.5 V 2.4 MHz Rail-to-Rail CMOS Operational Amplifier - SOT-23-6
$ 0.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSV6390ILT.

TME

Datasheet22 pages10 years ago

Future Electronics

element14 APAC

CAD Models

Download STMicroelectronics TSV6390ILT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2010-03-18
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Texas InstrumentsTLV341IDBVR
Single, 5.5-V, 2.2-MHz operational amplifier with shutdown 6-SOT-23 -40 to 125
Texas InstrumentsTLV341AIDBVT
Single, 5.5-V, 2.2-MHz, 1.25-mV offset operational amplifier with shutdown 6-SOT-23 -40 to 125
Texas InstrumentsTLV341IDRLR
Single, 5.5-V, 2.2-MHz operational amplifier with shutdown 6-SOT-5X3 -40 to 125
STMicroelectronicsTSV6290ILT
Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (29uA), GBP=1.3MHz, single with standby
STMicroelectronicsTSV620ILT
TSV620 Series 5.5 V 420 kHz Rail-to-Rail Single Operational Amplifier - SOT-23-6
MicrochipMCP6043T-E/CH
MCP6043 Series 6 V 14 kHz Rail-to-Rail I/O Operational Amplifier -SOT-23-6

Descriptions

Descriptions of STMicroelectronics TSV6390ILT provided by its distributors.

TSV6390 Series 5.5 V 2.4 MHz Rail-to-Rail CMOS Operational Amplifier - SOT-23-6
Operational Amplifier, 1 Func, 4500uV Offset-Max, CMOS, PDSO6
OP AMP, RRIO, CMOS, LV, SOT-23-6; No. of Amplifiers: 1 Amplifier; Bandwidth: 2.4MHz; Slew Rate: 1.1V/µs; Supply Voltage Range: 1.5V to 5.5V; Amplifier Case Style: SOT-23; No. of Pins: 6Pins; Operating Temperature Min: -40°C; Op

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics