Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV3402IDGKG4

Dual nano power high-voltage comparator with open-drain output 8-VSSOP -40 to 125
$ 2.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV3402IDGKG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages12 years ago
Datasheet13 pages15 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages20 years ago

Newark

iiiC

Inventory History

3 month trend:
-3.38%

CAD Models

Download Texas Instruments TLV3402IDGKG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTLV3402CDGKR
Dual nano power high-voltage comparator with open-drain output 8-VSSOP 0 to 70
Texas InstrumentsTLV3402CDGK
Dual nano power high-voltage comparator with open-drain output 8-VSSOP 0 to 70
Texas InstrumentsTLV3702IDGKR
Dual low power, high-voltage comparator with push-pull output 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TLV3402IDGKG4 provided by its distributors.

Dual nano power high-voltage comparator with open-drain output 8-VSSOP -40 to 125
Tube TLV3402 CMOS Open-Drain 0.0001muA comparator circuit 250pA 175000ns 3mm 5V
Comparator Dual R-R I/O ±8V/16V 8-Pin VSSOP Tube
Comparator, 2 Func, 3600uV Offset-Max, 175000ns Response Time, PDSO8
Cap Ceramic 1uF 6.3V X5R 10% SMD 0402 85C T/R
Comparators Dual Nanopower Open Drain Out Comparator
IC COMPARATOR 2 GEN PUR 8VSSOP
Voltage Comparator IC; Output Type:Open Collector, Open Drain; Supply Voltage Min:2.5V; Supply Voltage Max:16V; Package/Case:8-VSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.