Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV3402CDGK

Dual nano power high-voltage comparator with open-drain output 8-VSSOP 0 to 70
$ 1.842
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV3402CDGK.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages12 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages20 years ago

Mouser

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-4.22%

CAD Models

Download Texas Instruments TLV3402CDGK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.842
$ 1.261
$ 1.261
Stock
259,242
957,607
957,607
Authorized Distributors
2
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
3.6 mV
3.6 mV
3.6 mV
Power Supply Rejection Ratio (PSRR)
105 dB
105 dB
105 dB
Common Mode Rejection Ratio
88 dB
88 dB
88 dB
Min Supply Voltage
2.5 V
2.7 V
2.7 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsTLV3402IDGKR
TEXAS INSTRUMENTS 74ACT16240DL Buffer / Driver, Inverting, 3-State, 4.5V to 5.5V, SSOP-48
Texas InstrumentsTLV3402IDGKG4
Dual nano power high-voltage comparator with open-drain output 8-VSSOP -40 to 125
Texas InstrumentsTLV2302IDGKR
Op Amp (1) + Open Collector Comparator (1) Combo IC 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TLV3402CDGK provided by its distributors.

Dual nano power high-voltage comparator with open-drain output 8-VSSOP 0 to 70
Tube TLV3402 CMOS Open-Drain 0.0001muA comparator circuit 250pA 175000ns 3mm 3.6mV
640nA 80μs CMOS,Open Drain 2 2.5V 16V 3.6mV@ 15V 250pA@ 15V currency VSSOP-8 SMD mount 3mm*3mm*970μm
Comparator Dual R-R I/O ±8V/16V 8-Pin VSSOP Tube
Comparators Dual Nanopower Open Drain Out Comparator
Buffers & Line Drivers 10-BIT BUF/DRVER 3-S
IC COMPARATOR 2 GEN PUR 8VSSOP
TLV3402 DUAL NANO POWER HIGH-VOL
Voltage Comparator IC; No. of Comparators:2; Response Time:80µs; Output Type:Open Collector, Open Drain; Supply Current:470nA; Supply Voltage Min:2.5V; Supply Voltage Max:16V; Termination Type:SMD; Package/Case:8-MSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.