Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV3402CDGKR

Dual nano power high-voltage comparator with open-drain output 8-VSSOP 0 to 70
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV3402CDGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages12 years ago
Datasheet13 pages15 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages20 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments TLV3402CDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.261
$ 1.261
Stock
324,415
951,656
951,656
Authorized Distributors
0
3
3
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
3.6 mV
3.6 mV
3.6 mV
Power Supply Rejection Ratio (PSRR)
105 dB
105 dB
105 dB
Common Mode Rejection Ratio
88 dB
88 dB
88 dB
Min Supply Voltage
2.5 V
2.7 V
2.7 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTLV3402IDGKR
Dual nano power high-voltage comparator with open-drain output 8-VSSOP -40 to 125
Texas InstrumentsTLV3402IDGKG4
Dual nano power high-voltage comparator with open-drain output 8-VSSOP -40 to 125
Texas InstrumentsTLV2302IDGKR
Op Amp (1) + Open Collector Comparator (1) Combo IC 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TLV3402CDGKR provided by its distributors.

Dual nano power high-voltage comparator with open-drain output 8-VSSOP 0 to 70
Tape & Reel (TR) TLV3402 CMOS Open-Drain 0.0001muA comparator circuit 250pA 175000ns 3mm 3.6mV
DUAL OPAMP LOW POWER RAIL TO RAIL I/O<AZ
Comparator Dual R-R I/O ±8V/16V 8-Pin VSSOP T/R
Comparator, 2 Func, 3600uV Offset-Max, 175000ns Response Time, PDSO8
640nA 80μs CMOS Open Drain 2 2.5V 16V 3.6mV@15V 250pA@15V General VSSOP-8 SMD, Adhesive Mount 3mm × 3mm × 970μm
3.6mV 250pA VSSOP-8 Comparators ROHS
Nanopower Comparator, Dual, 55 Us, Msop-8, Full Reel
FAMILY OF NANOPOWER OPEN DRAIN OUTPUT COMPARATORS
IC COMPARATOR 2 GEN PUR 8VSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.