Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV3401IDBVTG4

Single nano power high-voltage comparator with open-drain output 5-SOT-23 -40 to 125
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV3401IDBVTG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet13 pages15 years ago
Datasheet19 pages18 years ago

Newark

Arrow Electronics

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV3401IDBVTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.44
$ 1.088
$ 1.088
Stock
323,385
1,138,960
1,138,960
Authorized Distributors
1
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
3.6 mV
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
105 dB
105 dB
105 dB
Common Mode Rejection Ratio
88 dB
88 dB
88 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTLV3401CDBVT
Single nano power high-voltage comparator with open-drain output 5-SOT-23 0 to 70
Texas InstrumentsTLV3401CDBVR
Single nano power high-voltage comparator with open-drain output 5-SOT-23 0 to 70
Texas InstrumentsTLV3401CDBVTG4
Single Nanopower Open Drain Output Comparator 5-SOT-23 0 to 70
STMicroelectronicsTS7211AILT
TS7211 Series 10 V 300 pA Single BiCMOS Rail to Rail µPower Comparator -SOT-23-5
STMicroelectronicsTS7221AI1LT
TS7221 Series 10 V Single BiCMOS Rail-to-Rail Micropower Comparator - SOT-23-5
STMicroelectronicsTS7211BILT
Rail-to-rail micropower BiCMOS comparator, 6µA, 10V, -40 to 85°C, SOT23-5L, Tape and Reel

Descriptions

Descriptions of Texas Instruments TLV3401IDBVTG4 provided by its distributors.

Single nano power high-voltage comparator with open-drain output 5-SOT-23 -40 to 125
Comparator Single R-R I/O ±8V/16V 5-Pin SOT-23 T/R
NANOPOWER COMPARATOR, SINGLE, 55 uS SOT23-5, FULL REEL
Comparator, 1 Func, 3600uV Offset-Max, 175000ns Response Time, PDSO5
Comparators Single Nanopower Open Drain Output
IC COMPARATOR SGL OD OUT SOT23-5
IC COMPARATOR 1 GEN PUR SOT23-5
IC LIU LN T1/E1/J1 3.3V 44-TQFP
Tape & Reel (TR) TLV3401 CMOS Open-Drain Nickel/Palladium/Gold (Ni/Pd/Au) comparator circuit 250pA @ 15V 175000ns 2.9mm 5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.