Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV3401CDBVR

Single nano power high-voltage comparator with open-drain output 5-SOT-23 0 to 70
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV3401CDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet13 pages15 years ago
Datasheet19 pages18 years ago

Newark

Arrow Electronics

Mouser

Sierra IC

CAD Models

Download Texas Instruments TLV3401CDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.088
$ 1.088
Stock
237,704
1,138,456
1,138,456
Authorized Distributors
0
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
3.6 mV
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
105 dB
105 dB
105 dB
Common Mode Rejection Ratio
88 dB
88 dB
88 dB
Min Supply Voltage
2.5 V
2.7 V
2.7 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTLV3401IDBVTG4
Single nano power high-voltage comparator with open-drain output 5-SOT-23 -40 to 125
Texas InstrumentsTLV3701QDBVRG4Q1
Automotive Single Nanopower Push-Pull Comparator 5-SOT-23 -40 to 125
Texas InstrumentsTLV3701CDBVR
Single Nanopower High-Voltage Comparator 5-SOT-23 0 to 70
Analog DevicesMAX9031AUK+T
Low-Cost, Ultra-Small, Single/Dual/Quad Single-Supply Comparators
Analog DevicesMAX9021AUK+T
Micropower, Ultra-Small, Single/Dual/Quad Single-Supply Comparators
Analog DevicesMAX985EXK+T
IC COMPARATOR SGL R-R SC70-5 / Comparator Single R-R I/O ±2.75V/5.5V 5-Pin SC-70 T/R

Descriptions

Descriptions of Texas Instruments TLV3401CDBVR provided by its distributors.

Single nano power high-voltage comparator with open-drain output 5-SOT-23 0 to 70
Tape & Reel (TR) TLV3401 CMOS Open-Drain Nickel/Palladium/Gold (Ni/Pd/Au) comparator circuit 250pA @ 15V 175000ns 2.9mm 3.6mV
Voltage Comparator IC; Output Type:Open Collector, Open Drain; Supply Voltage Min:2.5V; Supply Voltage Max:16V; Package/Case:5-SOT; No. of Pins:5; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.