Texas Instruments TLV27L1IDR

Single, 16-V, 160-kHz operational amplifier 8-SOIC -40 to 125
$ 0.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV27L1IDR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

HQonline

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-42.23%

CAD Models

Download Texas Instruments TLV27L1IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.49
$ 1.169
Stock
292,449
280,447
Authorized Distributors
3
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.06 V/µs
0.06 V/µs
Gain Bandwidth Product
160 kHz
160 kHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
74 dB
74 dB
Common Mode Rejection Ratio
71 dB
71 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
7 µA
7 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV27L1IDR.

Related Parts

Texas InstrumentsTLV27L1CD
Single, 16-V, 160-kHz operational amplifier 8-SOIC 0 to 70
Texas InstrumentsTLV2381ID
Single, 16-V, 160-kHz, RRIO operational amplifier 8-SOIC -40 to 125
Texas InstrumentsTLV2381IDR
Single, 16-V, 160-kHz, RRIO operational amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TLV27L1IDR provided by its distributors.

Single, 16-V, 160-kHz operational amplifier 8-SOIC -40 to 125
Op Amp Single Micropower Amplifier R-R O/P ±8V/16V 8-Pin SOIC T/R
Single channel 1pA 0.06V/us 160kHz SOIC-8 Operational Amplifier ROHS
Op Amp 7μA 60mV/μs 89nV/rtHz 160kHz Shutdown Rail-to-Rail 400μA 1Ch 1Ch 2.7V±8V 16V 500μV 1pA 160kHz General Purpose SOIC-8 SMD, Adhesive Mount 4.9mm × 3.91mm × 1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.