Texas Instruments TLV2381IDR

Single, 16-V, 160-kHz, RRIO operational amplifier 8-SOIC -40 to 125
$ 1.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2381IDR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

HQonline

Arrow Electronics

DigiKey

Sierra IC

Inventory History

3 month trend:
+3.32%

CAD Models

Download Texas Instruments TLV2381IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.042
$ 1.33
Stock
363,741
10,348,044
Authorized Distributors
4
5
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.06 V/µs
0.06 V/µs
Gain Bandwidth Product
160 kHz
160 kHz
Input Offset Voltage (Vos)
4.5 mV
4.5 mV
Power Supply Rejection Ratio (PSRR)
74 dB
74 dB
Common Mode Rejection Ratio
54 dB
54 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
7 µA
7 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2381IDR.

Related Parts

Texas InstrumentsTLV27L1IDR
Single, 16-V, 160-kHz operational amplifier 8-SOIC -40 to 125
Texas InstrumentsTLV27L1ID
Single, 16-V, 160-kHz operational amplifier 8-SOIC -40 to 125
Texas InstrumentsTLV27L1CD
Single, 16-V, 160-kHz operational amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TLV2381IDR provided by its distributors.

Single, 16-V, 160-kHz, RRIO operational amplifier 8-SOIC -40 to 125
Op Amp Single Low Power Amplifier R-R I/O ±8V/16V 8-Pin SOIC T/R
General Purpose Op Amp 7μA 60mV/μs 90nV/rtHz 160kHz Shutdown Rail-to-Rail 400μA 1 Ch 1 Ch ±8V 16V 500μV 1pA SOIC-8 SMD Adhesive Mount 4.9mm × 3.91mm × 1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Gain Bandwidth -3db:160kHz; Slew Rate:0.06V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:16V; No. of Pins:8; Operating Temperature Range:-40°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.