Texas Instruments TLV27L1ID

Single, 16-V, 160-kHz operational amplifier 8-SOIC -40 to 125
$ 1.169
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV27L1ID.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Upverter

Augswan

iiiC

Sierra IC

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments TLV27L1ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.169
$ 0.49
Stock
9,017,873
2,041,216
Authorized Distributors
4
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.06 V/µs
0.06 V/µs
Gain Bandwidth Product
160 kHz
160 kHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
74 dB
74 dB
Common Mode Rejection Ratio
71 dB
71 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
7 µA
7 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV27L1ID.

Related Parts

Texas InstrumentsTLV27L1CD
Single, 16-V, 160-kHz operational amplifier 8-SOIC 0 to 70
Texas InstrumentsTLV2381ID
Single, 16-V, 160-kHz, RRIO operational amplifier 8-SOIC -40 to 125
Texas InstrumentsTLV2381IDR
Single, 16-V, 160-kHz, RRIO operational amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TLV27L1ID provided by its distributors.

Single, 16-V, 160-kHz operational amplifier 8-SOIC -40 to 125
Op Amp Single Micropower Amplifier R-R O/P ±8V/16V 8-Pin SOIC Tube
Operational Amplifiers - Op Amps 11-uA/Ch 160kHz RR-Out Op Amp
Op Amp 7μA 60mV/μs 89nV/rtHz 160kHz Shutdown Rail-to-Rail 400μA 1-Ch ±8V 16V 500μV 1pA General Purpose SOIC-8 SMD 4.9mm × 3.91mm × 1.58mm
IC, OP AMP, SINGLE, SMD, SOIC8; Op Amp Type:Micropower; No. of Amplifiers:1; Bandwidth:160kHz; Slew Rate:0.06V/µs; Supply Voltage Range:± 1.35V to ± 8V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (15-Dec-2010); Base Number:27; Gain Bandwidth:160kHz; I/O Type:Rail-Rail Outputs; Package / Case:SOIC; Slew Rate:0.06V/µs; Supply Voltage Max:16V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.