Texas Instruments TLV2381ID

Single, 16-V, 160-kHz, RRIO operational amplifier 8-SOIC -40 to 125
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2381ID.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Upverter

Arrow Electronics

Newark

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2381ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.33
$ 1.042
Stock
10,414,341
416,218
Authorized Distributors
5
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.06 V/µs
0.06 V/µs
Gain Bandwidth Product
160 kHz
160 kHz
Input Offset Voltage (Vos)
4.5 mV
4.5 mV
Power Supply Rejection Ratio (PSRR)
74 dB
74 dB
Common Mode Rejection Ratio
54 dB
54 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
7 µA
7 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2381ID.

Related Parts

Texas InstrumentsTLV27L1IDR
Single, 16-V, 160-kHz operational amplifier 8-SOIC -40 to 125
Texas InstrumentsTLV27L1ID
Single, 16-V, 160-kHz operational amplifier 8-SOIC -40 to 125
Texas InstrumentsTLV27L1CD
Single, 16-V, 160-kHz operational amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TLV2381ID provided by its distributors.

Single, 16-V, 160-kHz, RRIO operational amplifier 8-SOIC -40 to 125
Op Amp Single Low Power Amplifier R-R I/O ±8V/16V 8-Pin SOIC Tube
Op Amp, 7μA, 60mV/μs, 90nV/rtHz, 160kHz, Shutdown, Rail-to-Rail, 400μA, 1-Ch, ±8V, 16V, 500μV, 1pA, SOIC-8, SMD, 4.9mm × 3.91mm × 1.58mm
OP AMP, RRIO, SMD, SOIC8, 2381; No. of Amplifiers:1; Op Amp Type:Micropower; Gain, Bandwidth -3dB:160kHz; Slew Rate:0.06V/µs; Voltage, Supply Min:2.7V; Voltage, Supply Max:16V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Base Number:2381; I/O Type:Rail-Rail I/O

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV 2381 ID