Texas Instruments TLV27L1IDBVR

Single, 16-V, 160-kHz operational amplifier 5-SOT-23 -40 to 125
$ 0.586
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV27L1IDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet21 pages14 years ago
Datasheet19 pages15 years ago
Datasheet19 pages18 years ago

Upverter

Farnell

element14 APAC

Augswan

Inventory History

3 month trend:
+219%

CAD Models

Download Texas Instruments TLV27L1IDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.586
$ 0.888
$ 0.888
Stock
785,277
397,884
397,884
Authorized Distributors
4
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
0.06 V/µs
0.06 V/µs
0.06 V/µs
Gain Bandwidth Product
160 kHz
160 kHz
160 kHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
74 dB
74 dB
74 dB
Common Mode Rejection Ratio
71 dB
71 dB
71 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
7 µA
7 µA
7 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV27L1IDBVR.

Related Parts

Texas InstrumentsTLV2381IDBVT
Single, 16-V, 160-kHz, RRIO operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsTLV271CDBVT
Single, 16-V, 3-MHz operational amplifier 5-SOT-23 0 to 70
Texas InstrumentsTLV271IDBVT
Single, 16-V, 3-MHz operational amplifier 5-SOT-23 -40 to 125
MicrochipMCP6H01T-E/OT
MCP6H01 Series 16 V 1.2 MHz Rail to Rail SMT Operational Amplifier - SOT-23-5
STMicroelectronicsTS931AILT
Op Amp Single Micropower Amplifier R-R O/P 10V 5-Pin SOT-23 T/R
Analog DevicesAD8057ARTZ-REEL7
Op Amp Single High Performance Amplifier ±6V/12V 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TLV27L1IDBVR provided by its distributors.

Single, 16-V, 160-kHz operational amplifier 5-SOT-23 -40 to 125
IC OPAMP GP 160KHZ RRO SOT23-5 / Op Amp Single Micropower Amplifier R-R O/P ±8V/16V 5-Pin SOT-23 T/R
ROHS3Compliant EAR99 TLV27L1 Cut Tape (CT) op amp amplifier circuit 2.9mm 0.00006muA 5V 160kHz
160kHz 1pA Single channel SOT-23-5 Precision Op Amps ROHS
Precision Operational Amplifier
Op Amp 7μA 60mV/μs 89nV/rtHz@5V 160kHz Shutdown Rail-to-Rail 400μA 1-Ch 1-Ch 2.7V ±8V 16V 500μV 1pA 160kHz General Purpose SOT-23-5 SMD, Adhesive Mount 1.45mm H
OP-AMP, 160KHZ, 0.06V/S, SOT-23-5; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 160kHz; Vitesse de balayage: 0.06V/µs; Gamme de tension d'alimentation: 2.7V à 16V, ± 1.35V à ± 8V; Type de boîtier d'amplificateur: S
Op-Amp, 160Khz, 0.06V/S, Sot-23-5; No. Of Amplifiers:1 Amplifier; Bandwidth:160Khz; Slew Rate:0.06V/Μs; Supply Voltage Range:2.7V To 16V, ± 1.35V To ± 8V; Amplifier Case Style:Sot-23; No. Of Pins:5Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV27L1IDBVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV27L1IDBVR .
  • TLV27L1IDBVR.