Texas Instruments TLV2381IDBVT

Single, 16-V, 160-kHz, RRIO operational amplifier 5-SOT-23 -40 to 125
$ 1.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2381IDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet19 pages18 years ago

Arrow Electronics

Upverter

Newark

DigiKey

Inventory History

3 month trend:
+623%

CAD Models

Download Texas Instruments TLV2381IDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.197
$ 1.042
Stock
1,461,755
405,558
Authorized Distributors
4
2
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
0.06 V/µs
0.06 V/µs
Gain Bandwidth Product
160 kHz
160 kHz
Input Offset Voltage (Vos)
4.5 mV
4.5 mV
Power Supply Rejection Ratio (PSRR)
74 dB
74 dB
Common Mode Rejection Ratio
54 dB
54 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
7 µA
7 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2381IDBVT.

Related Parts

Texas InstrumentsTLV27L1IDBVT
Single, 16-V, 160-kHz operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsTLV27L1IDBVR
Single, 16-V, 160-kHz operational amplifier 5-SOT-23 -40 to 125
STMicroelectronicsTS931AILT
Op Amp Single Micropower Amplifier R-R O/P 10V 5-Pin SOT-23 T/R
Analog DevicesLT1782CS5#TRPBF
Op Amp Single Micropower Amplifier R-R I/O ±9V/18V Automotive 5-Pin TSOT-23 T/R
STMicroelectronicsTS931BILT
TS93xB Series 10 V 100 kHz Rail to Rail Single Operational Amplifier - SOT-23-5
Texas InstrumentsLMP2231BMF/NOPB
Single Micropower, 1.6V, Precision Operational Amplifier with CMOS Inputs 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments TLV2381IDBVT provided by its distributors.

Single, 16-V, 160-kHz, RRIO operational amplifier 5-SOT-23 -40 to 125
Op Amp Single Low Power Amplifier R-R I/O ±8V/16V 5-Pin SOT-23 T/R
Operational Amplifier, 1 Func, 4500uV Offset-Max, BIMOS, PDSO5
Op Amp, 7μA, 60mV/μs, 90nV/rtHz, 160kHz, Shutdown, Rail-to-Rail, 400μA, 1 Ch, 1.35V, ±8V, 16V, 500μV, 1pA, SOT-23-5, SMD, Adhesive Mount, 2.9mm × 1.6mm × 1.15mm
OP AMP, RRI/O, SMD, 2381, SOT-23-5, REEL; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 160kHz; Vitesse de balayage: 0.06V/µs; Gamme de tension d'alimentation: ± 1.35V à ± 8V; Type de boîtier d'amplificateur: SOT-23
Op Amp, Rri/O, Smd, 2381, Sot-23-5, Reel; No. Of Amplifiers:1 Amplifier; Bandwidth:160Khz; Slew Rate:0.06V/Μs; Supply Voltage Range:± 1.35V To ± 8V; Amplifier Case Style:Sot-23; No. Of Pins:5Pins; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV2381IDBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV2381IDBVT .