Texas Instruments TLV271CDBVT

Single, 16-V, 3-MHz operational amplifier 5-SOT-23 0 to 70
$ 0.577
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV271CDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet29 pages18 years ago

Upverter

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.17%

CAD Models

Download Texas Instruments TLV271CDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.577
$ 0.503
$ 0.503
Stock
653,520
565,677
565,677
Authorized Distributors
2
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
2.4 V/µs
2.4 V/µs
2.4 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
69 dB
69 dB
69 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
625 µA
625 µA
625 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLV271IDBVT
Single, 16-V, 3-MHz operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsTLV2371IDBVR
Single, 16-V, 3-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsTLV2371QDBVRQ1
Automotive-grade, single, 16-V, 3-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
MicrochipMCP601T-I/OT
Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 5-Pin SOT-23 T/R
MicrochipMCP601RT-I/OT
Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 5-Pin SOT-23 T/R
MicrochipMCP601T-E/OT
Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TLV271CDBVT provided by its distributors.

Single, 16-V, 3-MHz operational amplifier 5-SOT-23 0 to 70
Op Amp Single Low Power Amplifier R-R O/P ±8V/16V 5-Pin SOT-23 T/R
Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDSO5
625μA 2.6V/μs 39nV/rtHz 3MHz shutdown Rail to Rail 8mA 1 1 2.7V ±8V,16V 500μV 1pA CMOS SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
Op-Amp, 3Mhz, 2.4V/Us, Sot-23-5; No. Of Amplifiers:1 Amplifier; Bandwidth:3Mhz; Slew Rate:2.4V/Μs; Supply Voltage Range:2.7V To 16V; Amplifier Case Style:Sot-23; No. Of Pins:5Pins; Operating Temperature Min:0°C; Operating Temperaturerohs Compliant: Yes |TEXAS INSTRUMENTS TLV271CDBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV271CDBVT .