Texas Instruments TLV2775IPW

Quad 2.7-V High-Slew- ate ail-to- ail Output Operational Amplifier w/Shutdown 16-TSSOP -40 to 125
$ 1.755

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2775IPW.

Texas Instruments

Technical Drawing2 pages15 years ago
Datasheet64 pages18 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2775IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.755
$ 1.795
Stock
109,244
233,978
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Circuits
4
4
Slew Rate
10.5 V/µs
-
Gain Bandwidth Product
5.1 MHz
5.1 MHz
Input Offset Voltage (Vos)
700 µV
2.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
-
2.5 V
Max Supply Voltage
-
6 V
Operating Supply Current
1 mA
1 mA

Related Parts

Texas InstrumentsTLV2774IPWR
Quad, 5.5-V, 5.1-MHz, high slew rate (10.5-V/μs) operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsTLV2775AIPW
Op Amp Quad High Output Current Amplifier R-R O/P ±3V/6V 16-Pin TSSOP Tube
Texas InstrumentsTLV2774IPW
Quad, 5.5-V, 5.1-MHz, high slew rate (10.5-V/μs) operational amplifier 14-TSSOP -40 to 125
Analog DevicesAD8644ARU-REEL
Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, PDSO14
Operational Amplifier, Single Supply 3.0 V to 44 V, Quad
Single Supply 3.0 V to 44 V Operational Amplifiers | IC OPAMP GP 4 CIRCUIT 14TSSOP

Descriptions

Descriptions of Texas Instruments TLV2775IPW provided by its distributors.

Quad 2.7-V High-Slew- ate ail-to- ail Output Operational Amplifier w/Shutdown 16-TSSOP -40 to 125
Op Amp Quad High Output Current Amplifier R-R O/P ±3V/6V 16-Pin TSSOP T/R
FAMILY OF 2.7-V HIGH-SLEW-RATE RAIL-TO-RAIL OUTPUT OPERATIONAL AMPLIFIERS WITH SHUTDOWN | IC OPAMP GP 4 CIRCUIT 16TSSOP
1mA(x4 Channels) 10.5V/μs 17nV/rtHz 5.1MHz 60dB shutdown Rail to Rail 50mA 4 4 6V 700μV 2pA CMOS TSSOP-16 SMD mount 5mm*4.4mm*1.15mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:CMOS; Gain Bandwidth -3db:5.1MHz; Slew Rate:10.5V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:6V; No. of Pins:16; Operating Temperature Range:-40°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.