Texas Instruments TLV2774AIPWR

Op Amp Quad High Output Current Amplifier R-R O/P ±3V/6V 14-Pin TSSOP T/R
$ 1.036

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2774AIPWR.

Sierra IC

Datasheet54 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.036
$ 3.206
Stock
153,320
186,186
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
-
14
Number of Circuits
4
4
Slew Rate
-
10.5 V/µs
Gain Bandwidth Product
-
5.1 MHz
Input Offset Voltage (Vos)
-
2.1 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
70 dB
Min Supply Voltage
-
2.5 V
Max Supply Voltage
-
6 V
Operating Supply Current
-
1 mA

Related Parts

MicrochipMCP6004-I/ST
MCP6004 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - TSSOP-14
MicrochipMCP6004T-I/ST
MCP6004 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - TSSOP-14
MicrochipMCP6L04T-E/ST
MCP6L04 Series 6 V 1 MHz Rail-to-Rail I/O Operational Amplifier - TSSOP-14
Operational Amplifier, Rail to Rail I/O, High Output Drive Quad; TA= -40 ° to +105°C
STMicroelectronicsTSU104IPT
TSU104 Series 5.5 V 9 kHz Rail to Rail CMOS SMT Operational Amplifier - TSSOP-14
1 24mA 2V~3.6V 24mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments TLV2774AIPWR provided by its distributors.

Op Amp Quad High Output Current Amplifier R-R O/P ±3V/6V 14-Pin TSSOP T/R
1mA(x4 Channels) 10.5V/μs 5.1MHz Rail to Rail 50mA 4 700μV 2pA CMOS TSSOP-14 SMD mount
OPERATIONAL AMPLIFIER
IC OP AMP 4CH 14-TSSOP
IC CMOS 4 CIRCUIT 14TSSOP
TLV2774AIPWR TI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.