Texas Instruments TLV2774AIPW

Op Amp Quad High Output Current Amplifier R-R O/P ±3V/6V 14-Pin TSSOP Tube
$ 3.206
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2774AIPW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet76 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet64 pages18 years ago
Datasheet16 pages26 years ago

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2774AIPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.206
$ 1.036
Stock
204,049
151,254
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
14
-
Number of Circuits
4
4
Slew Rate
10.5 V/µs
-
Gain Bandwidth Product
5.1 MHz
-
Input Offset Voltage (Vos)
2.1 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
-
Min Supply Voltage
2.5 V
-
Max Supply Voltage
6 V
-
Operating Supply Current
1 mA
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2774AIPW.

Related Parts

Texas InstrumentsTLV2774CPW
Quad, 5.5-V, 5.1-MHz, high slew rate (10.5-V/μs) operational amplifier 14-TSSOP 0 to 70
Texas InstrumentsTLV2774CPWR
Quad, 5.5-V, 5.1-MHz, high slew rate (10.5-V/μs) operational amplifier 14-TSSOP 0 to 70
Texas InstrumentsTLV2775AIPW
Op Amp Quad High Output Current Amplifier R-R O/P ±3V/6V 16-Pin TSSOP Tube
Analog DevicesAD8644ARUZ
OP Amp Quad General Purpose Rail to Rail I/O 18 Volt 14-Pin TSSOP
Analog DevicesAD8644ARUZ-REEL
IC OPAMP GP 4 CIRCUIT 14TSSOP / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Analog DevicesAD8644ARU-REEL
Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, PDSO14

Descriptions

Descriptions of Texas Instruments TLV2774AIPW provided by its distributors.

Op Amp Quad High Output Current Amplifier R-R O/P ±3V/6V 14-Pin TSSOP Tube
Quad, 5.5-V, 5.1-MHz, 2.1-mV offset, high slew rate (10.5-V/μs) operational amplifier 14-TSSOP -40 to 125
QUAD 2.7-V HIGH-SLEW-RATE RAIL-TO-RAIL OUTPUT OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 2100uV Offset-Max, CMOS, PDSO14
1mA(x4 Channels) 10.5V/μs 17nV/rtHz 5.1MHz shutdown Rail to Rail 50mA 4 4 6V 700μV 2pA CMOS TSSOP-14 SMD mount 5mm*4.4mm*1.15mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Slew Rate:6V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Bias Current:100pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.