Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV2772QPWRQ1

Op Amp Dual High Slew Rate Amplifier R-R O/P ±3V/6V Automotive 8-Pin TSSOP T/R
$ 2.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2772QPWRQ1.

Texas Instruments

Datasheet48 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet41 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2772QPWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.298
$ 2.482
Stock
428,771
324,663
Authorized Distributors
3
3
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
10.5 V/µs
10.5 V/µs
Gain Bandwidth Product
5.1 MHz
5.1 MHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2772QPWRQ1.

Related Parts

Texas InstrumentsTLV2772AQPW
Op Amp Dual High Output Current Amplifier R-R O/P ±3V/6V Automotive 8-Pin TSSOP T/R
Analog DevicesOP262DRU-REEL
IC OPAMP GP R-R 15MHZ LN 8TSSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Texas InstrumentsTL072CPWR
Dual, 30V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 8-TSSOP 0 to 70
Texas InstrumentsTL082IPWR
Dual, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 8-TSSOP -40 to 85
Analog DevicesOP262DRUZ-REEL
IC OPAMP GP 2 CIRCUIT 8TSSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TSSOP

Descriptions

Descriptions of Texas Instruments TLV2772QPWRQ1 provided by its distributors.

Op Amp Dual High Slew Rate Amplifier R-R O/P ±3V/6V Automotive 8-Pin TSSOP T/R
IC CMOS 2 CIRCUIT 8TSSOP CMOS Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Automotive-grade, dual, 5.5-V, 5.1-MHz, high slew rate (10.5-V/μs) operational amplifier 8-TSSOP -40 to 125
1mA(x2 Channels) 10.5V/μs 17nV/rtHz 5.1MHz shutdown Rail to Rail 50mA 2 2 6V 500μV 2pA CMOS TSSOP-8 SMD mount 3mm*4.4mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.