Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV2771IDBVTG4

Single 2.7-V High Slew ate ail-to- ail Output Operational Amplifier 5-SOT-23 -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2771IDBVTG4.

Texas Instruments

Technical Drawing5 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet76 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet64 pages18 years ago
Datasheet28 pages27 years ago

Upverter

Arrow Electronics

CAD Models

Download Texas Instruments TLV2771IDBVTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.363
$ 1.363
Stock
63,025
49,692,399
49,692,399
Authorized Distributors
0
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
5.1 MHz
5.1 MHz
5.1 MHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
1 mA
1 mA
1 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2771IDBVTG4.

Related Parts

Texas InstrumentsTLV2771CDBVT
Single, 5.5-V, 5.1-MHz, high slew rate (10.5-V/μs) operational amplifier 5-SOT-23 0 to 70
Texas InstrumentsTLV2771QDBVRQ1
Op Amp Single High Slew Rate Amplifier R-R O/P ±3V/6V Automotive 5-Pin SOT-23 T/R
Texas InstrumentsTLV2771CDBVTG4
Single 2.7-V High Slew ate ail-to- ail Output Operational Amplifier 5-SOT-23 0 to 70
Analog DevicesAD8614ART-REEL7
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
STMicroelectronicsTSV991ILT
TSV991 Series 5.5 V 20 MHz Rail to Rail SMT Operational Amplifier - SOT-23-5
STMicroelectronicsTSV991AIYLT
TSV991A Series 5.5V 20 MHz Rail to Rail SMT Operational Amplifier - SOT-23-5

Descriptions

Descriptions of Texas Instruments TLV2771IDBVTG4 provided by its distributors.

Single 2.7-V High Slew ate ail-to- ail Output Operational Amplifier 5-SOT-23 -40 to 125
OP Amp Single GP R-R O/P ±3V/6V 5-Pin SOT-23 T/R
RoHS Compliant EAR99 Nickel/Palladium/Gold (Ni/Pd/Au) Tape and Reel op amp amplifier circuit 2.9mm 0.00006muA 2.5mV 4800kHz
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:CMOS; Gain Bandwidth -3db:5.1MHz; Slew Rate:10.5V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:6V; No. of Pins:5; Operating Temperature Range:-40°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.