Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV2771CDBVT

Single, 5.5-V, 5.1-MHz, high slew rate (10.5-V/μs) operational amplifier 5-SOT-23 0 to 70
$ 1.505
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2771CDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet76 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet64 pages18 years ago
Datasheet28 pages27 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.55%

CAD Models

Download Texas Instruments TLV2771CDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.505
$ 1.156
Stock
225,183
1,213,590
Authorized Distributors
2
5
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
-
-
Gain Bandwidth Product
5.1 MHz
5.1 MHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
1 mA
1 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2771CDBVT.

Related Parts

Texas InstrumentsTLV2771IDBVT
Single, 5.5-V, 5.1-MHz, high slew rate (10.5-V/μs) operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsTLV2771QDBVRQ1
Op Amp Single High Slew Rate Amplifier R-R O/P ±3V/6V Automotive 5-Pin SOT-23 T/R
Texas InstrumentsTLV2771IDBVTG4
Single 2.7-V High Slew ate ail-to- ail Output Operational Amplifier 5-SOT-23 -40 to 125
STMicroelectronicsTSV991ILT
TSV991 Series 5.5 V 20 MHz Rail to Rail SMT Operational Amplifier - SOT-23-5
STMicroelectronicsTSV991AIYLT
TSV991A Series 5.5V 20 MHz Rail to Rail SMT Operational Amplifier - SOT-23-5
STMicroelectronicsTSV991IYLT
5.5 V 35 mA Standard Rail-to-Rail Output Operational Amplifier - SOT-23-5

Descriptions

Descriptions of Texas Instruments TLV2771CDBVT provided by its distributors.

Single, 5.5-V, 5.1-MHz, high slew rate (10.5-V/μs) operational amplifier 5-SOT-23 0 to 70
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Op Amp Single High Output Current Amplifier R-R O/P ±3V/6V 5-Pin SOT-23 T/R
Operational Amplifiers - Op Amps Single 2.7-V Hi-Slew Rate R-To-R Output
1mA 10.5V/μs 17nV/rtHz 5.1MHz shutdown Rail to Rail 50mA 1 1 ±3V,6V 500μV 2pA General Purpose SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.