Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV2771AID

Single 2.7-V High-Slew- ate ail-to- ail Output Operational Amplifier With Shutdown 8-SOIC -40 to 125
$ 1.111

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2771AID.

Texas Instruments

Datasheet76 pages11 years ago
Technical Drawing2 pages15 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.111
$ 2.28
Stock
152,087
311,442
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
-
8
Number of Circuits
1
1
Slew Rate
-
10.5 V/µs
Gain Bandwidth Product
5.1 MHz
5.1 MHz
Input Offset Voltage (Vos)
-
1.6 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
70 dB
Min Supply Voltage
-
2.5 V
Max Supply Voltage
-
6 V
Operating Supply Current
-
1 mA

Related Parts

Texas InstrumentsTLV2770AIDR
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsTLV2770ID
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
ROHS3Compliant EAR99 MC34071 Tape & Reel (TR) op amp buffer circuit 5mm 0.7muA 5mV 4500kHz
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Input Offset Voltage, Single
onsemiMC34071DG
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit 8-SOIC
MicrochipMCP6H81-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Texas Instruments TLV2771AID provided by its distributors.

Single 2.7-V High-Slew- ate ail-to- ail Output Operational Amplifier With Shutdown 8-SOIC -40 to 125
Op Amp Single High Output Current Amplifier R-R O/P ±3V/6V 8-Pin SOIC Tube
IC CMOS 1 CIRCUIT 8SOIC CMOS Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Lead Free Not Qualified GULL WING OPERATIONAL AMPLIFIER op amp buffer circuit 82dB 6V/us -40C 5.1MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.