Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV2770AIDR

Op Amp Single High Output Current Amplifier R-R O/P ±3V/6V 8-Pin SOIC T/R
$ 1.271

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2770AIDR.

DigiKey

Datasheet61 pages22 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2770AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTLV2770ID
Single 2.7-V High-Slew- ate ail-to- ail Output Operational Amplifier w/Shutdown 8-SOIC -40 to 125
Single, Instrumentation Amp, Mcal, E Tem; |Microchip Technology MCP6N11T-010E/SN
onsemiMC34071AD
Non-RoHS Compliant EAR99 Tube Obsolete op amp amplifier circuit 100nA 500muV 4.5MHz 0C~70C
MCP6N11 Series Single Channel 500 KHz 5.5 V Instrumentation Amplifier - SOIC-8
ROHS3Compliant EAR99 MC34071 Tape & Reel (TR) op amp buffer circuit 5mm 0.7muA 5mV 4500kHz
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Input Offset Voltage, Single

Descriptions

Descriptions of Texas Instruments TLV2770AIDR provided by its distributors.

Op Amp Single High Output Current Amplifier R-R O/P ±3V/6V 8-Pin SOIC T/R
1mA 10.5V/μs 5.1MHz Rail to Rail 50mA 1 1 ±3V,6V 500μV 2pA General Purpose SOIC-8 SMD mount,glue mount
The TLV277x CMOS operational amplifier family combines high slew rate and bandwidth, rail-to-rail output swing, high output drive, and excellent dc precision. The device provides 10.5 V/t,s of slew rate and 5.1 MHz of bandwidth while only consuming 1 mA of supply current per channel. This ac performance is much higher than current competitive CMOS amplifiers. The rail-to-rail output swing and high output drive make these devices a good choice for driving the analog input or reference of analog-to-digital converters. These devices also have low distortion while driving a 600-\Omega load for use in telecom systems. These amplifiers have a 360-t,V input offset voltage, a 17 nV/\Theta Hz input noise voltage, and a 2-pA input bias current for measurement, medical, and industrial applications. The TLV277x family is also specified across an extended temperature range (-40 oC to 125 oC), making it useful for automotive systems, and the military temperature range (-55oC to 125oC), for military systems. These devices operate from a 2.5-V to 5.5-V single supply voltage and are characterized at 2.7 V and 5 V. The single-supply operation and low power consumption make these devices a good solution for portable applications. The following table lists the packages available.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.