Texas Instruments TLV2770ID

Single 2.7-V High-Slew- ate ail-to- ail Output Operational Amplifier w/Shutdown 8-SOIC -40 to 125
$ 1.271

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2770ID.

Texas Instruments

Datasheet76 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet64 pages18 years ago
Datasheet16 pages26 years ago

Augswan

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2770ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.271
$ 1.463
Stock
281,804
423,807
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
10.5 V/µs
10.5 V/µs
Gain Bandwidth Product
5.1 MHz
5.1 MHz
Input Offset Voltage (Vos)
2.5 mV
500 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
1 mA
1 mA

Related Parts

Single, Instrumentation Amp, Mcal, E Tem; |Microchip Technology MCP6N11T-010E/SN
ROHS3Compliant EAR99 MC34071 Tape & Reel (TR) op amp buffer circuit 5mm 0.7muA 5mV 4500kHz
ROHS3Compliant EAR99 MC33071 Tin (Sn) op amp amplifier circuit 5mm 0.7muA 5mV 4500kHz
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Input Offset Voltage, Single
RenesasCA3140AMZ
CA140 Series 4.5 MHz 9 V/us 36 V BiMOS Operational Amplifier - SOIC-8
Texas InstrumentsLF356M/NOPB
Op Amp, High Slew Rate, Low Noise, Single, SO-8,VS +/-16V, IS 5mA, PD 380mW, VOS 3mV

Descriptions

Descriptions of Texas Instruments TLV2770ID provided by its distributors.

Single 2.7-V High-Slew- ate ail-to- ail Output Operational Amplifier w/Shutdown 8-SOIC -40 to 125
Op Amp Single High Output Current Amplifier R-R O/P ±3V/6V 8-Pin SOIC Tube
FAMILY OF 2.7-V HIGH-SLEW-RATE RAIL-TO-RAIL OUTPUT OPERATIONAL AMPLIFIERS WITH SHUTDOWN | IC OPAMP GP 1 CIRCUIT 8SOIC
1mA 10.5V/μs 17nV/rtHz 5.1MHz 60dB shutdown Rail to Rail 50mA 1 1 6V 500μV 2pA General Purpose SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:CMOS; Gain Bandwidth -3db:5.1MHz; Slew Rate:10.5V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:6V; No. of Pins:8; Operating Temperature Range:-40°C to +125°C ;RoHS Compliant: Yes
The TLV277x CMOS operational amplifier family combines high slew rate and bandwidth, rail-to-rail output swing, high output drive, and excellent dc precision. The device provides 10.5 V/t,s of slew rate and 5.1 MHz of bandwidth while only consuming 1 mA of supply current per channel. This ac performance is much higher than current competitive CMOS amplifiers. The rail-to-rail output swing and high output drive make these devices a good choice for driving the analog input or reference of analog-to-digital converters. These devices also have low distortion while driving a 600-\Omega load for use in telecom systems. These amplifiers have a 360-t,V input offset voltage, a 17 nV/\Theta Hz input noise voltage, and a 2-pA input bias current for measurement, medical, and industrial applications. The TLV277x family is also specified across an extended temperature range (-40 oC to 125 oC), making it useful for automotive systems, and the military temperature range (-55oC to 125oC), for military systems. These devices operate from a 2.5-V to 5.5-V single supply voltage and are characterized at 2.7 V and 5 V. The single-supply operation and low power consumption make these devices a good solution for portable applications. The following table lists the packages available.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.