Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA337EA/250

Single, 5.5-V, 3-MHz, RRO operational amplifier 8-VSSOP -40 to 85
$ 0.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA337EA/250.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages11 years ago
Datasheet21 pages18 years ago
Technical Drawing2 pages20 years ago
Datasheet5 pages28 years ago

Upverter

Augswan

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-3.69%

CAD Models

Download Texas Instruments OPA337EA/250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.6
$ 0.337
Stock
441,156
235,016
Authorized Distributors
4
2
Case/Package
VSSOP
MSOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
1.2 V/µs
1.2 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
74 dB
74 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA337EA/250.

Related Parts

MicrochipMCP6271T-E/MS
ROHS3Compliant EAR99 MCP6271 Matte Tin (Sn) op amp amplifier circuit 3mm 0.005muA 3mV 2000kHz
MicrochipMCP6291-E/MS
Op Amp - 10 MHZ GBP - 1.0mA - 2.4 to 6.0 VDC - Rail to Rail Out - -40°C to 125°C - 8-lead MSOP
MicrochipMCP6283-E/MS
ROHS3Compliant EAR99 MCP6283 Matte Tin (Sn) op amp amplifier circuit 3mm 0.005muA 3mV 5000kHz
Texas InstrumentsLMC8101MMX/NOPB
ail-to- ail Input and Output, 2.7V Op Amp in micro SMD package with Shutdown 8-VSSOP -40 to 85
Texas InstrumentsLMC8101MM/NOPB
ail-to- ail Input and Output, 2.7V Op Amp in micro SMD package with Shutdown 8-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments OPA337EA/250 provided by its distributors.

Single, 5.5-V, 3-MHz, RRO operational amplifier 8-VSSOP -40 to 85
Op Amp Single Wideband Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R
Single channel 0.2pA 1.2V/us 3MHz VSSOP-8 Operational Amplifier ROHS
525μA 1.2V/μs 26nV/rtHz 3MHz shutdown Rail to Rail 9mA 1 1 2.7V 5.5V 500μV 0.2pA General Purpose VSSOP-8 SMD mount,glue mount 3mm*3mm*970μm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Gain Bandwidth -3db:3MHz; Slew Rate:1.2V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; No. of Pins:8; Operating Temperature Range:-55°C to +125°C; Bias Current:10pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA337EA-250
  • OPA337EA250