Texas Instruments TLV271CD

Op Amp Single Low Power Amplifier R-R O/P ±8V/16V 8-Pin SOIC Tube
$ 0.592
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV271CD.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet29 pages18 years ago

Upverter

Farnell

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-0.24%

CAD Models

Download Texas Instruments TLV271CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.592
$ 0.454
$ 0.454
Stock
298,309
235,778
235,778
Authorized Distributors
5
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
2.4 V/µs
2.4 V/µs
2.4 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
69 dB
69 dB
69 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
625 µA
625 µA
625 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLV271ID
Single, 16-V, 3-MHz operational amplifier 8-SOIC -40 to 125
Texas InstrumentsTLV271CDR
Op Amp 0.5% Rail-to-Rail ±8V 16V CMOS SOIC-8 SMD, Adhesive Mount 4.9mm × 3.91mm × 1.58mm
Texas InstrumentsTLV271IDG4
550-uA/Ch 3-MHz ail-to- ail Output Operational Amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TLV271CD provided by its distributors.

Op Amp Single Low Power Amplifier R-R O/P ±8V/16V 8-Pin SOIC Tube
Single, 16-V, 3-MHz operational amplifier 8-SOIC 0 to 70
IC CMOS 1 CIRCUIT 8SOIC / CMOS Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Operational Amplifiers - Op Amps 550-uA/Ch 3-MHz Rail-to-Rail Out
Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDSO8
OP AMP, SINGLE SUPPLY, SOIC8, 271; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 2.4MHz; Vitesse de balayage: 2.4V/µs; Gamme de tension d'alimentation: ± 1.35V à ± 8V; Type de boîtier d'amplificateur: SOIC; Nombre d
Op Amp, Single Supply, Soic8, 271; No. Of Amplifiers:1 Amplifier; Bandwidth:2.4Mhz; Slew Rate:2.4V/Μs; Supply Voltage Range:± 1.35V To ± 8V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:0°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV271CD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV271CD .