Texas Instruments TLV271CDR

Op Amp 0.5% Rail-to-Rail ±8V 16V CMOS SOIC-8 SMD, Adhesive Mount 4.9mm × 3.91mm × 1.58mm
$ 0.454
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV271CDR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet29 pages18 years ago

HQonline

SHENGYU ELECTRONICS

iiiC

Sierra IC

Inventory History

3 month trend:
+6.22%

CAD Models

Download Texas Instruments TLV271CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.454
$ 0.592
$ 0.592
Stock
498,559
237,827,298
237,827,298
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
2.4 V/µs
2.4 V/µs
2.4 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
69 dB
69 dB
69 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
625 µA
625 µA
625 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLV271QDRQ1
Automotive-grade, single, 16-V, 3-MHz operational amplifier 8-SOIC -40 to 125
Texas InstrumentsTLV271QDRG4Q1
Automotive-grade, single, 16-V, 3-MHz operational amplifier 8-SOIC -40 to 125
Texas InstrumentsTLC271ACDR
Single, 16-V, 2-MHz, 5-mV offset voltage, In to V- operational amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TLV271CDR provided by its distributors.

Op Amp 0.5% Rail-to-Rail ±8V 16V CMOS SOIC-8 SMD, Adhesive Mount 4.9mm × 3.91mm × 1.58mm
Single, 16-V, 3-MHz operational amplifier 8-SOIC 0 to 70
Op Amp Single Low Power Amplifier R-R O/P ±8V/16V 8-Pin SOIC T/R
Single channel 1pA 2.6V/us 3MHz SOIC-8 Operational Amplifier ROHS
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:2.4V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:15V; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Bias Current:60pA; Common Mode Ratio (CMR):69 dB ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.