Texas Instruments TLV2371IDBVR

Single, 16-V, 3-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
$ 0.621
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2371IDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet44 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet32 pages18 years ago

Newark

LCSC

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-20.46%

CAD Models

Download Texas Instruments TLV2371IDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.621
$ 0.775
$ 0.775
Stock
2,477,970
411,870
411,870
Authorized Distributors
3
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
-
2.4 V/µs
2.4 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
4.5 mV
4.5 mV
4.5 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
50 dB
50 dB
50 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
750 µA
750 µA
750 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2371IDBVR.

Related Parts

Texas InstrumentsTLV2371QDBVRQ1
Automotive-grade, single, 16-V, 3-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsTLV2370IDBVT
Single, 16-V, 3-MHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 125
Texas InstrumentsTLV271CDBVT
Single, 16-V, 3-MHz operational amplifier 5-SOT-23 0 to 70
MicrochipMCP601T-I/OT
Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 5-Pin SOT-23 T/R
MicrochipMCP601RT-I/OT
Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 5-Pin SOT-23 T/R
MicrochipMCP601T-E/OT
Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TLV2371IDBVR provided by its distributors.

Single, 16-V, 3-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
FAMILY OF 550-MICRO AMPERE/CHANNEL 3-MHZ RAIL-TO-RAIL INPUT/OUTPUT OPERATIONAL AMPLIFIER WITH SHUTDOWN Operational Amplifier, 1 Func, 4500uV Offset-Max, CMOS, PDSO5
OP Amp Single GP R-R I/O ±8V/16V 5-Pin SOT-23 T/R
750μA 2.1V/μs 39nV/rtHz@ 5V 3MHz 84dB shutdown Rail to Rail 16mA 1 1 2.7V ±8V,16V 2mV 1pA 3MHz General Purpose SOT-23-5 SMD mount 1.45mm(height)
Op-Amp, Single, 2.4Mhz, 2V/Us, Sot-23-5; No. Of Amplifiers:1 Amplifier; Bandwidth:2.4Mhz; Slew Rate:2V/Μs; Supply Voltage Range:± 1.35V To ± 8V; Amplifier Case Style:Sot-23; No. Of Pins:5Pins; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV2371IDBVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV2371IDBVR .
  • TLV2371IDBVR.