Texas Instruments TLV2371QDBVRQ1

Automotive-grade, single, 16-V, 3-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
$ 0.946
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2371QDBVRQ1.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet25 pages14 years ago
Datasheet25 pages15 years ago
Datasheet22 pages18 years ago

Farnell

HQonline

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-47.55%

CAD Models

Download Texas Instruments TLV2371QDBVRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2371QDBVRQ1.

Related Parts

Texas InstrumentsTLV2371IDBVR
Single, 16-V, 3-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsTLV2371IDBVT
Single, 16-V, 3-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsTLV2370IDBVT
Single, 16-V, 3-MHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 125
STMicroelectronicsTSX711ILT
IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
MicrochipMCP601T-I/OT
Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 5-Pin SOT-23 T/R
MicrochipMCP6286T-E/OT
Op Amp Single Low Noise Amplifier R-R O/P 5.5V Automotive 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TLV2371QDBVRQ1 provided by its distributors.

Automotive-grade, single, 16-V, 3-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
Op Amp Single GP R-R I/O ±8V/16V Automotive 5-Pin SOT-23 T/R
Operational Amplifier, 1 Func, 4500uV Offset-Max, CMOS, PDSO5
Op Amp, 750μA, 2.1V/μs, 39nV/rtHz, 3MHz, Shutdown, Rail-to-Rail, 16mA, 1-Ch, 2.7V to ±8V (16V), 2mV, 1pA, 3MHz, General Purpose, SOT-23-5, SMD, 2.9mm × 1.6mm × 1.15mm
OP-AMP, SINGLE, 3MHZ, 2.1V/US, SOT-23-5; No. of Amplifiers: 1 Amplifier; Bandwidth: 3MHz; Slew Rate: 2.1V/µs; Supply Voltage Range: 2.7V to 16V, ± 1.35V to ± 8V; Amplifier Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019); No. of Amplifiers: 1Amplifiers

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV2371QDBVRQ1_