Texas Instruments TLV2630IDR

Op Amp Single Wideband Amplifier R-R O/P ±2.75V/5.5V 8-Pin SOIC T/R
$ 0.606

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2630IDR.

DigiKey

Datasheet23 pages21 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2630IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.606
$ 0.606
Stock
115,999
114,070
Authorized Distributors
2
2
Case/Package
SOIC
-
Number of Pins
-
-
Number of Circuits
1
-
Slew Rate
10 V/µs
-
Gain Bandwidth Product
9 MHz
-
Input Offset Voltage (Vos)
250 µV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
730 µA
-

Related Parts

Texas InstrumentsTLV2631IDR
Op Amp Single Wideband Amplifier R-R O/P ±2.75V/5.5V 8-Pin SOIC T/R
Texas InstrumentsTLV2621ID
800 uA/ch, 11MHz, O, Low Voltage, Single Channel Op Amp 8-SOIC -40 to 125
Texas InstrumentsOPA172IDR
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP6021-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP6023-E/SN
MCP6023 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
MicrochipMCP6021T-E/SN
Ic, operational Amplifier, single, cmos, sop; |Microchip Technology MCP6021T-E/SN

Descriptions

Descriptions of Texas Instruments TLV2630IDR provided by its distributors.

Op Amp Single Wideband Amplifier R-R O/P ±2.75V/5.5V 8-Pin SOIC T/R
IC OPAMP GP 9MHZ RRO 8SOIC
IC OPAMP GP 1 CIRCUIT 8SOIC
OPERATIONAL AMPLIFIER
IC OP AMP 1CH 8-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.