Texas Instruments TLV2630ID

Op Amp Single Wideband Amplifier R-R O/P ±2.75V/5.5V 8-Pin SOIC Tube
$ 0.606

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2630ID.

Sierra IC

Datasheet20 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.606
$ 0.606
Stock
114,270
121,437
Authorized Distributors
2
2
Case/Package
-
SOIC
Number of Pins
-
-
Number of Circuits
-
1
Slew Rate
-
10 V/µs
Gain Bandwidth Product
-
9 MHz
Input Offset Voltage (Vos)
-
250 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
730 µA

Descriptions

Descriptions of Texas Instruments TLV2630ID provided by its distributors.

Op Amp Single Wideband Amplifier R-R O/P ±2.75V/5.5V 8-Pin SOIC Tube
Not Qualified GULL WING OPERATIONAL AMPLIFIER CMOS op amp buffer circuit 100dB 6V/us 125C 9000kHz
IC OPAMP GP 1 CIRCUIT 8SOIC
OPERATIONAL AMPLIFIER
IC OP AMP 1CH 8-SOIC
IC INVERTER 6CH 6-INP 14TSSOP
10V/μs 50pA SOIC-8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.