Texas Instruments TLV2470CD

Single, 6-V, 2.8-MHz, RRIO operational amplifier with shutdown 8-SOIC 0 to 70
$ 1.891
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2470CD.

Texas Instruments

Datasheet63 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet52 pages18 years ago
Datasheet16 pages26 years ago

Augswan

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2470CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.891
$ 1.282
Stock
401,765
511,117
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
1.5 V/µs
1.4 V/µs
Gain Bandwidth Product
2.8 MHz
2.8 MHz
Input Offset Voltage (Vos)
2.2 mV
2.2 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
64 dB
61 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
600 µA
600 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2470CD.

Related Parts

Texas InstrumentsTLV2461QDRQ1
Automotive Low-Power Rail-to-Rail Input/Output Operational Amplifier with Shutdown 8-SOIC -40 to 125
Texas InstrumentsTLV171IDR
General Purpose Op Amp, Rail-to-Rail, ±18V, 36V, 0.0002%, SOIC-8, SMD, Adhesive Mount
STMicroelectronicsTS921ID
TS921 Series 12 V 4 MHz Rail-to-Rail Operational Amplifier Surface Mount -SOIC-8
Texas InstrumentsLMP7701MA/NOPB
IC OPAMP GP 2.5MHZ RRO 8SOIC / Op Amp Single Precision Amplifier R-R I/O 12V 8-Pin SOIC Tube
Analog DevicesADA4177-1ARZ
Op Amp Single Precision Amplifier R-R O/P ±18V 8-Pin SOIC N Tube
Analog DevicesADA4177-1ARZ-R7
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Texas Instruments TLV2470CD provided by its distributors.

Single, 6-V, 2.8-MHz, RRIO operational amplifier with shutdown 8-SOIC 0 to 70
Op Amp Single Low Noise Amplifier R-R I/O ±3V/6V 8-Pin SOIC Tube
600μA 1.5V/μs 28nV/rtHz 2.8MHz shutdown Rail to Rail 35mA 1 1 ±3V,6V 250μV 2.5pA General Purpose SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
The TLV247x is a family of CMOS rail-to-rail input/output operational amplifiers that establishes a new performance point for supply current versus ac performance. These devices consume just 600 uA/channel while offering 2.8 MHz of gain-bandwidth product. Along with increased ac performance, the amplifier provides high output drive capability, solving a major shortcoming of older micro power operational amplifiers. The TLV247x can swing to within 180 mV of each supply rail while driving a 10-mA load. For non-RRO applications,the TLV247x can supply +-35 mA at 500 mV off the rail. Both the inputs and outputs swing rail-to-rail for increased dynamic range in low-voltage applications. This performance makes the TLV247x family ideal for sensor interface, portable medical equipment, and other data acquisition circuits.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.