STMicroelectronics TS921ID

TS921 Series 12 V 4 MHz Rail-to-Rail Operational Amplifier Surface Mount -SOIC-8
$ 0.693
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS921ID.

Farnell

Datasheet16 pages15 years ago
Datasheet13 pages21 years ago

element14 APAC

iiiC

Future Electronics

Newark

Inventory History

3 month trend:
-15.96%

CAD Models

Download STMicroelectronics TS921ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsTS951IDT
TS951 Series 12 V 3 MHz Rail to Rail Single Operational Amplifier - SOIC-8
Texas InstrumentsTLV2470CD
Single, 6-V, 2.8-MHz, RRIO operational amplifier with shutdown 8-SOIC 0 to 70
Texas InstrumentsLM7301IMX/NOPB
Single, 30-V, 4-MHz operational amplifier 8-SOIC -40 to 85
Texas InstrumentsLM7301IM
Single, 30-V, 4-MHz operational amplifier 8-SOIC -40 to 85
Analog DevicesADA4077-1ARZ
Op Amp Single Precision Amplifier ±15V 8-Pin SOIC N Tube
Analog DevicesADA4077-1ARZ-R7
Op Amp Single Precision Amplifier ±15V 8-Pin SOIC N T/R

Descriptions

Descriptions of STMicroelectronics TS921ID provided by its distributors.

TS921 Series 12 V 4 MHz Rail-to-Rail Operational Amplifier Surface Mount -SOIC-8
Operational Amplifier, 1 Func, 5000uV Offset-Max, BICMOS, PDSO8
Op Amp Single Low Noise Amplifier R-R I/O 12V 8-Pin SO N Tube
TS921ID HIGH CURRENT OP AMP, 4MHZ RAIL-RAIL, 2.7 - 12 V, 8-PIN SOIC
STMicroelectronics High Current Operational Amplifier, single channel, SOICencapsulation, Single power supply, surface mount, 8Pin
OP AMP, SINGLE, RRIO, 4MHZ, L NOISE, 8SO; No. of Amplifiers: 1 Amplifier; Bandwidth: 4MHz; Slew Rate: 1V/µs; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; MSL: -; SVHC: No SVHC (17-Dec-20

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS921-ID
  • TS921ID.