Texas Instruments TLV2465AIPWR

Quad Low Power, Rail-to-Rail Input/Output Operational Amplifier w/Shutdown 16-TSSOP -40 to 125
$ 2.014

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2465AIPWR.

Texas Instruments

Datasheet58 pages18 years ago
Datasheet7 pages27 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2465AIPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.014
$ 1.485
Stock
331,029
134,578
Authorized Distributors
2
2
Case/Package
TSSOP
-
Number of Pins
16
-
Number of Circuits
4
-
Slew Rate
1.6 V/µs
-
Gain Bandwidth Product
6.4 MHz
-
Input Offset Voltage (Vos)
1.5 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
66 dB
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
6 V
-
Operating Supply Current
550 µA
-

Related Parts

Texas InstrumentsTLV2464AIPW
Quad, 6-V, 6.4-MHz, 1.5-mV offset, RRIO operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsTLV2464AQPWRG4Q1
Op Amp Quad Low Power Amplifier R-R I/O ±3V/6V Automotive 14-Pin TSSOP T/R
Texas InstrumentsTLV2464AIPWR
Quad, 6-V, 6.4-MHz, 1.5-mV offset, RRIO operational amplifier 14-TSSOP -40 to 125
STMicroelectronicsLMV825AIPT
LMV82xA Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - TSSOP-16
STMicroelectronicsLMV825IPT
LMV82x Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - TSSOP-16
Operational Amplifier, 5Mhz, Rail to Rail Output, High Output Drive Op-Amp

Descriptions

Descriptions of Texas Instruments TLV2465AIPWR provided by its distributors.

Quad Low Power, Rail-to-Rail Input/Output Operational Amplifier w/Shutdown 16-TSSOP -40 to 125
550μA(x2 Channels) 1.6V/μs 14nV/rtHz 6.4MHz 71dB shutdown Rail to Rail 80mA 4 4 6V 500μV 1.3nA General Purpose TSSOP-16 SMD mount,glue mount 5mm*4.4mm*1.15mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Low Power; Gain Bandwidth -3db:6.4MHz; Slew Rate:1.6V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:6V; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.