Texas Instruments TLV2465AIPW

Op Amp Quad Low Power Amplifier R-R I/O ±3V/6V 16-Pin TSSOP
$ 1.485

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2465AIPW.

Sierra IC

Datasheet45 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.485
$ 2.014
Stock
134,578
331,029
Authorized Distributors
2
2
Case/Package
-
TSSOP
Number of Pins
-
16
Number of Circuits
-
4
Slew Rate
-
1.6 V/µs
Gain Bandwidth Product
-
6.4 MHz
Input Offset Voltage (Vos)
-
1.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
66 dB
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
6 V
Operating Supply Current
-
550 µA

Descriptions

Descriptions of Texas Instruments TLV2465AIPW provided by its distributors.

Op Amp Quad Low Power Amplifier R-R I/O ±3V/6V 16-Pin TSSOP
550μA(x2 Channels) 1.6V/μs 6.4MHz Rail to Rail 80mA 4 4 ±3V,6V 500μV 1.3nA General Purpose TSSOP-16 SMD mount
IC OPAMP GP 4 CIRCUIT 16TSSOP
OPERATIONAL AMPLIFIER
IC OP AMP 4CH 16-TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.