Texas Instruments TLV2463CDGSR

Dual, 6-V, 6.4-MHz, RRIO operational amplifier with shutdown 10-VSSOP 0 to 70
$ 1.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2463CDGSR.

Texas Instruments

Datasheet74 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet58 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet7 pages27 years ago

Augswan

HQonline

iiiC

Sierra IC

Inventory History

3 month trend:
+1.21%

CAD Models

Download Texas Instruments TLV2463CDGSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.244
$ 1.95
Stock
784,685
263,559
Authorized Distributors
0
4
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Circuits
2
2
Slew Rate
1.6 V/µs
1.6 V/µs
Gain Bandwidth Product
6.4 MHz
6.4 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
66 dB
66 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
550 µA
550 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2463CDGSR.

Related Parts

Texas InstrumentsTLV2463IDGS
Dual, 6-V, 6.4-MHz, RRIO operational amplifier with shutdown 10-VSSOP -40 to 125
Texas InstrumentsTLV2463IDGSR
Dual, 6-V, 6.4-MHz, RRIO operational amplifier with shutdown 10-VSSOP -40 to 125
Texas InstrumentsTLV2462IDGK
Dual, 6-V, 6.4-MHz, RRIO operational amplifier 8-VSSOP -40 to 125
STMicroelectronicsLMV823IST
Op Amp Dual Low Power Amplifier R-R O/P 5.5V 10-Pin Mini-SO T/R
STMicroelectronicsLMV823AIST
LMV82xA Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - MSOIC-10
STMicroelectronicsLMV822IST
LMV82x Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - MSOIC-8

Descriptions

Descriptions of Texas Instruments TLV2463CDGSR provided by its distributors.

Dual, 6-V, 6.4-MHz, RRIO operational amplifier with shutdown 10-VSSOP 0 to 70
Op Amp Dual Low Power Amplifier R-R I/O ±3V/6V 10-Pin VSSOP T/R
550μA(x2 Channels) 1.6V/μs 14nV/rtHz 6.4MHz shutdown Rail to Rail 80mA 2 2 ±3V,6V 500μV 1.3nA General Purpose VSSOP-10 SMD mount,glue mount 3mm*3mm*1.02mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:1.6V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:6V; No. of Pins:10; Operating Temperature Range:0°C to +70°C; Bias Current:14000pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.