STMicroelectronics LMV822AIST

LMV82xA Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - MSOIC-8
$ 0.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LMV822AIST.

IHS

Datasheet32 pages9 years ago

HQonline

Future Electronics

STMicroelectronics

Inventory History

3 month trend:
-3.50%

CAD Models

Download STMicroelectronics LMV822AIST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2011-11-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsLMV823AIST
LMV82xA Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - MSOIC-10
STMicroelectronicsLMV822IST
LMV82x Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - MSOIC-8
STMicroelectronicsLMV823IST
Op Amp Dual Low Power Amplifier R-R O/P 5.5V 10-Pin Mini-SO T/R
Texas InstrumentsLMV822MMX/NOPB
Dual, 5.5-V, 5.6-MHz, 40-mA output current, RRO operational amplifier 8-VSSOP -40 to 85
Texas InstrumentsLMV822MM/NOPB
Dual, 5.5-V, 5.6-MHz, 40-mA output current, RRO operational amplifier 8-VSSOP -40 to 85
Texas InstrumentsLMV822MMX
Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8

Descriptions

Descriptions of STMicroelectronics LMV822AIST provided by its distributors.

LMV82xA Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - MSOIC-8
LMV822AIST, DUAL LOW POWER OP AMP, 5.5MHZ RAIL-RAIL, 2.5 TO 5.5 V, 8-PIN MSOP
Low power, high accuracy, general purpose operational amplifier
Op Amp Dual Low Power Amplifier R-R O/P 5.5V 8-Pin Mini-SO T/R
STMicroelectronics Low power operational amplifier, dual channel, MSOPencapsulation, Single power supply, surface mount, 8Pin
Low power (440uA), general purpose Bipolar 5V Op-Amps, GBP=5.5MHz, small offset, dual, -40 to 125°C, MiniSO-8, Tape and Reel
STMicroelectronics SCT
OP AMP, DUAL, 5.5V, 5.5MHZ, 2MV, 8MINISO; Op Amp Type:General Purpose; No. of Amplifiers:2; Slew Rate:1.9V/µs; Supply Voltage Range:2.5V to 5.5V; Amplifier Case Style:MSOP; No. of Pins:8; Bandwidth:5.5MHz; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics