Texas Instruments TLV2454AIPW

Op Amp Quad Low Power Amplifier R-R I/O ±3V/6V 14-Pin TSSOP Tube
$ 3.461
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2454AIPW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet59 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet50 pages18 years ago
Datasheet16 pages26 years ago

Augswan

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-43.20%

CAD Models

Download Texas Instruments TLV2454AIPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.461
$ 1.376
$ 1.376
Stock
255,332
515,684
515,684
Authorized Distributors
1
0
0
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.11 V/µs
0.11 V/µs
0.11 V/µs
Gain Bandwidth Product
220 kHz
220 kHz
220 kHz
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
23 µA
23 µA
23 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2454AIPW.

Related Parts

Texas InstrumentsTLV2455AIPWR
Op Amp Quad Low Power Amplifier R-R I/O ±3V/6V 16-Pin TSSOP T/R
Texas InstrumentsTLV2455AIPW
Op Amp Quad Low Power Amplifier R-R I/O ±3V/6V 16-Pin TSSOP Tube
Analog DevicesMAX4078EUD+T
Op Amp Quad Micropower Amplifier R-R O/P ±2.75V/5.5V 14-Pin TSSOP T/R
Analog DevicesMAX4078EUD
OP Amp Quad GP R-R O/P 5.5V 14-Pin TSSOP
Texas InstrumentsTLV2254AIPWR
Quad Low-Voltage Rail-To-Rail Operational Amplifier 14-TSSOP -40 to 125
STMicroelectronicsTSX634IPT
TSX634 Series 16 V 200 kHz Rail to Rail SMT Operational Amplifier - TSSOP-14

Descriptions

Descriptions of Texas Instruments TLV2454AIPW provided by its distributors.

Op Amp Quad Low Power Amplifier R-R I/O ±3V/6V 14-Pin TSSOP Tube
Quad, 6-V, 220-kHz, low quiescent current (23-μA), 1-mV offset, RRIO operational amplifier 14-TSSOP
Op Amp, 23μA Iq, x2 Ch, 110mV/μs SR, 52nV/rtHz, 220kHz BW, Shutdown, Rail-to-Rail, 10mA Out, 4-Pin, 4-Pin, ±3V/6V, 300μV Vos, 500pA Ib, General Purpose, TSSOP-14, SMD, 5mm × 4.4mm × 1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.