Texas Instruments TLV2442ID

Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V 8-Pin SOIC Tube
$ 1.497
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2442ID.

Newark

Datasheet48 pages11 years ago
Datasheet45 pages9 years ago
Datasheet45 pages12 years ago
Datasheet45 pages13 years ago

Texas Instruments

Augswan

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-6.09%

CAD Models

Download Texas Instruments TLV2442ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.497
$ 1.16
$ 1.16
Stock
189,401
456,993
456,993
Authorized Distributors
5
0
0
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
1.3 V/µs
1.3 V/µs
1.3 V/µs
Gain Bandwidth Product
1.81 MHz
1.81 MHz
1.81 MHz
Input Offset Voltage (Vos)
2 mV
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
10 V
10 V
10 V
Operating Supply Current
750 µA
750 µA
750 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV2442CD
Dual 1pA 1.4V/us 1.81MHz Rail-to-Rail Output 2000uV SOIC-8 Operational Amplifier ROHS
Texas InstrumentsTLV2442CDG4
Operational Amplifier, Dual, 1.75 Mhz, 2, 1.3 V/ S, 2.7V To 10V, Soic, 8
Texas InstrumentsTLV2442CDR
Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TLV2442ID provided by its distributors.

Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V 8-Pin SOIC Tube
Advanced LinCMOS™ rail-to-rail output wide-input-voltage dual operational amplifier 8-SOIC -40 to 85
750μA(x2 Channels) 1.4V/μs 130nV/rtHz 1.81MHz shutdown Rail to Rail 50mA 2 2 ±5V,10V 300μV 1pA CMOS SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
OP AMP, QUAD RRIO, SMD, SOIC8; Amplifiers, No. of:4; Op Amp Type:Low Voltage; Gain, Bandwidth -3dB:1.75MHz; Slew Rate:1.3V/µs; Voltage, Supply Min:2.7V; Voltage, Supply Max:10V; Termination Type:SMD; Case Style:SOIC; Pins, No. of:8; Temperature, Operating Range:-40°C to +85°C; Base Number:2442; I/O Type:Rail-Rail Outputs

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.