Texas Instruments TLV2442CDR

Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V 8-Pin SOIC T/R
$ 1.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2442CDR.

Texas Instruments

Datasheet48 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet41 pages18 years ago
Datasheet3 pages24 years ago

Augswan

SHENGYU ELECTRONICS

HQonline

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2442CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.16
$ 1.568
$ 1.568
Stock
547,193
170,731
170,731
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
1.3 V/µs
1.3 V/µs
1.3 V/µs
Gain Bandwidth Product
1.81 MHz
1.81 MHz
1.81 MHz
Input Offset Voltage (Vos)
300 µV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
10 V
10 V
10 V
Operating Supply Current
750 µA
750 µA
750 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV2442IDR
Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V 8-Pin SOIC T/R
Texas InstrumentsTLV2442AQDRQ1
Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V Automotive 8-Pin SOIC T/R
Texas InstrumentsTLV2442QD
Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V Automotive 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TLV2442CDR provided by its distributors.

Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V 8-Pin SOIC T/R
ROHS3Compliant EAR99 TLV2442 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.00006muA 3V 1810kHz
Advanced LinCMOS™ rail-to-rail output wide-input-voltage dual operational amplifier 8-SOIC 0 to 70
Precision Operational Amplifier
1.81MHz 1pA Dual channel SOIC-8 Precision Op Amps ROHS
750¦ÌA(x2 Channels) 1.4V/¦Ìs 130nV/rtHz 1.81MHz Rail to Rail 50mA 2 2 ¡À5V,10V 300¦ÌV 1pA CMOS SOIC-8 , 4.9mm*3.91mm*1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Voltage; Gain Bandwidth -3db:1.75MHz; Slew Rate:1.3V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:10V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.