Texas Instruments TLV2442CD

Dual 1pA 1.4V/us 1.81MHz Rail-to-Rail Output 2000uV SOIC-8 Operational Amplifier ROHS
$ 1.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2442CD.

Texas Instruments

Datasheet48 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet41 pages18 years ago
Datasheet3 pages24 years ago

Farnell

HQonline

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-31.93%

CAD Models

Download Texas Instruments TLV2442CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.61
$ 1.42
$ 1.42
Stock
160,953
531,414
531,414
Authorized Distributors
3
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
1.3 V/µs
1.3 V/µs
1.3 V/µs
Gain Bandwidth Product
1.81 MHz
1.81 MHz
1.81 MHz
Input Offset Voltage (Vos)
2 mV
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
10 V
10 V
10 V
Operating Supply Current
750 µA
750 µA
750 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsTLV2442ID
Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V 8-Pin SOIC Tube
Texas InstrumentsTLV2442IDG4
Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V 8-Pin SOIC Tube
Texas InstrumentsTLV2442IDR
Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TLV2442CD provided by its distributors.

Dual 1pA 1.4V/us 1.81MHz Rail-to-Rail Output 2000uV SOIC-8 Operational Amplifier ROHS
Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V 8-Pin SOIC Tube
Advanced LinCMOS™ rail-to-rail output wide-input-voltage dual operational amplifier 8-SOIC 0 to 70
Operational Amplifier, 2 Func, 2000uV Offset-Max, CMOS, PDSO8
RAIL TO RAIL LINCMOS QUAL OP-AMP,SOIC<AZ
Op Amp, 750μA (x2 Ch), 1.4V/μs, 130nV/rtHz, 1.81MHz, Shutdown, Rail-to-Rail, 50mA, ±5V/10V, 300μV, 1pA, CMOS, SOIC-8, SMD, 4.9mm × 3.91mm × 1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.