Texas Instruments TLV2442CDG4

Operational Amplifier, Dual, 1.75 Mhz, 2, 1.3 V/ S, 2.7V To 10V, Soic, 8
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2442CDG4.

Newark

Datasheet48 pages11 years ago
Datasheet45 pages12 years ago
Datasheet46 pages13 years ago

Texas Instruments

Farnell

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2442CDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.07
$ 1.568
$ 1.568
Stock
92,969
141,788
141,788
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
1.3 V/µs
1.3 V/µs
1.3 V/µs
Gain Bandwidth Product
1.81 MHz
1.81 MHz
1.81 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
10 V
10 V
10 V
Operating Supply Current
750 µA
750 µA
750 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsTLV2442ID
Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V 8-Pin SOIC Tube
Texas InstrumentsTLV2442IDG4
Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V 8-Pin SOIC Tube
Texas InstrumentsTLV2442IDR
Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TLV2442CDG4 provided by its distributors.

Operational Amplifier, Dual, 1.75 Mhz, 2, 1.3 V/ S, 2.7V To 10V, Soic, 8
Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V 8-Pin SOIC Tube
Advanced LinCMOS™ rail-to-rail output wide-input-voltage dual operational amplifier 8-SOIC 0 to 70

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV2442CDG4 .