Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV2442AIPWG4

Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V 8-Pin TSSOP Tube
$ 1.733

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2442AIPWG4.

Texas Instruments

Datasheet48 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet44 pages15 years ago
Datasheet41 pages18 years ago
Datasheet3 pages24 years ago

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2442AIPWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.733
$ 1.733
$ 1.733
Stock
217,642
416,824
416,824
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
1.3 V/µs
1.3 V/µs
1.3 V/µs
Gain Bandwidth Product
1.81 MHz
1.81 MHz
1.81 MHz
Input Offset Voltage (Vos)
950 µV
950 µV
950 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
10 V
10 V
10 V
Operating Supply Current
750 µA
750 µA
750 µA

Related Parts

Texas InstrumentsTLV2442AQPW
Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V Automotive 8-Pin TSSOP T/R
Texas InstrumentsTLV2442AQPWRG4Q1
Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V Automotive 8-Pin TSSOP T/R
Texas InstrumentsTLV2442AQPWR
Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V Automotive 8-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments TLV2442AIPWG4 provided by its distributors.

Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V 8-Pin TSSOP Tube
Rail-to-Rail Surface Mount General Purpose Obsolete op amp buffer circuit 1.4V/mus -40C~85C 1.81MHz 300muV
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Voltage; Gain Bandwidth -3db:1.75MHz; Slew Rate:1.3V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:10V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.