Texas Instruments TLV2373IDGS

Dual, 16-V, 3-MHz, RRIO operational amplifier with shutdown 10-VSSOP -40 to 125
$ 1.531
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2373IDGS.

Texas Instruments

Datasheet44 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages18 years ago
Technical Drawing2 pages22 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Sierra IC

Inventory History

3 month trend:
-12.07%

CAD Models

Download Texas Instruments TLV2373IDGS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.531
$ 1.349
Stock
335,362
335,878
Authorized Distributors
3
4
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Circuits
2
2
Slew Rate
-
-
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
4.5 mV
4.5 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
750 µA
750 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2373IDGS.

Related Parts

Texas InstrumentsTLV272CDGKR
Dual, 16-V, 3-MHz operational amplifier 8-VSSOP 0 to 70
Texas InstrumentsTLV272CDGKG4
550-uA/Ch 3-MHz ail-to- ail Output Operational Amplifier 8-VSSOP 0 to 70
Texas InstrumentsOPA2377AIDGKR
Low-Cost, Low Noise, 5MHz CMOS Operational Amplifier 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TLV2373IDGS provided by its distributors.

Dual, 16-V, 3-MHz, RRIO operational amplifier with shutdown 10-VSSOP -40 to 125
0.5% Rail to Rail ±8V,16V General Purpose VSSOP-10 SMD mount 3mm*3mm*1.02mm
Operational Amplifier, 2 Func, 4500uV Offset-Max, CMOS, PDSO10
Op Amp Dual GP R-R I/O ±8V/16V 10-Pin VSSOP Tube
FAMILY OF 550- UA/CH 3-MHz RAIL-TO-RAIL INPUT/OUTPUT OPERATIONAL AMPLIFIERS WITH SHUTDOWN | IC OPAMP GP 2 CIRCUIT 10VSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.