Texas Instruments TLV2370IDBVT

Single, 16-V, 3-MHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 125
$ 0.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2370IDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet32 pages18 years ago

Upverter

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-24.62%

CAD Models

Download Texas Instruments TLV2370IDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.93
$ 1.13
Stock
713,092
796,462
Authorized Distributors
4
4
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Circuits
1
1
Slew Rate
2.4 V/µs
-
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
4.5 mV
4.5 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
750 µA
750 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2370IDBVT.

Related Parts

Texas InstrumentsTLV2371IDBVR
Single, 16-V, 3-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsTLV2371IDBVT
Single, 16-V, 3-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsTLV2371QDBVRQ1
Automotive-grade, single, 16-V, 3-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
MicrochipMCP603T-E/CH
IC OPAMP GP 1 CIRCUIT SOT23-6 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-6
MicrochipMCP601T-I/OT
Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 5-Pin SOT-23 T/R
MicrochipMCP601RT-I/OT
Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TLV2370IDBVT provided by its distributors.

Single, 16-V, 3-MHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 125
Operational Amplifier, 1 Func, 4500uV Offset-Max, CMOS, PDSO6
Texas Instruments Precision operational amplifier, single channel, SOT-23encapsulation, double/Single power supply, surface mount, 6Pin
OP Amp Single GP R-R I/O ±8V/16V 6-Pin SOT-23 T/R
OP AMP, 3MHZ RRI/O, 2370, SOT-23-6; No. of Amplifiers: 1 Amplifier; Bandwidth: 3MHz; Slew Rate: 2V/µs; Supply Voltage Range: 2.7V to 16V; Amplifier Case Style: SOT-23; No. of Pins: 6Pins; ; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV2370IDBVT .