Texas Instruments TLV2362IPW

Dual High-Performance, Low-Voltage Operational Amplifier 8-TSSOP -40 to 85
$ 0.275

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2362IPW.

Texas Instruments

Datasheet23 pages11 years ago
Technical Drawing4 pages11 years ago

Mouser

Upverter

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2362IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.275
$ 0.368
Stock
781,627
635,005
Authorized Distributors
2
3
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
3 V/µs
2.5 V/µs
Gain Bandwidth Product
7 MHz
7 MHz
Input Offset Voltage (Vos)
1 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
75 dB
75 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
1.75 mA
1.75 mA

Related Parts

STMicroelectronicsTS972IYPT
Op Amp Dual Low Noise Amplifier R-R O/P ±5V/10V Automotive 8-Pin TSSOP T/R
Texas InstrumentsTL972IPW
OUTPUT RAIL-TO-RAIL VERY-LOW-NOISE OPERATIONAL AMPLIFIERS | IC OPAMP GP 2 CIRCUIT 8TSSOP
STMicroelectronicsLM2904AYPT
Op Amp Dual Low Power Amplifier ±15V/30V Automotive 8-Pin TSSOP T/R
Texas InstrumentsTL082IPWR
Dual, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 8-TSSOP -40 to 85
STMicroelectronicsLMV358LIPT
Low-power, general-purpose operational amplifier op-amp, -40 to 125°C, TSSOP-8, Tape and Reel
MicrochipMCP602-I/ST
Op Amp Dual Low Power Amplifier R-R O/P 6V Automotive 8-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments TLV2362IPW provided by its distributors.

Dual High-Performance, Low-Voltage Operational Amplifier 8-TSSOP -40 to 85
Op Amp Dual Low Voltage Amplifier ±2.5V 8-Pin TSSOP Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Voltage; Gain Bandwidth -3db:6MHz; Slew Rate:3V/µs; Supply Voltage Min:1V; Supply Voltage Max:2.5V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.