Microchip MCP602-I/ST

Op Amp Dual Low Power Amplifier R-R O/P 6V Automotive 8-Pin TSSOP Tube
$ 0.571
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP602-I/ST.

Augswan

Datasheet34 pages18 years ago

Microchip

SHENGYU ELECTRONICS

DigiKey

Arrow.cn

Inventory History

3 month trend:
+448%

CAD Models

Download Microchip MCP602-I/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.571
$ 0.627
$ 0.627
Stock
154,202
420,936
420,936
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
2.3 V/µs
2.3 V/µs
2.3 V/µs
Gain Bandwidth Product
2.8 MHz
2.8 MHz
2.8 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
230 µA
230 µA
230 µA

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyMalaysia, Philippines, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

MicrochipMCP602T-I/ST
Op Amp Dual Low Power Amplifier R-R O/P 6V Automotive 8-Pin TSSOP T/R
MicrochipMCP602T-E/ST
Operational Amplifier, 2 Channels, 2.8 MHz, 2.3 V/us, 2.7 V to 6 V, 8 Pins, TSSOP
MicrochipMCP602-E/ST
Op Amp Dual Low Power Amplifier R-R O/P 6V Automotive 8-Pin TSSOP Tube
Texas InstrumentsRC4558IPWR
Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-TSSOP -40 to 85
Texas InstrumentsTLV2362IPWR
Dual, 5-V, 7-MHz, low noise (8-nV/√Hz) operational amplifier 8-TSSOP -40 to 85
Texas InstrumentsRC4558PWR
Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-TSSOP 0 to 70

Descriptions

Descriptions of Microchip MCP602-I/ST provided by its distributors.

Op Amp Dual Low Power Amplifier R-R O/P 6V Automotive 8-Pin TSSOP Tube
ROHS3Compliant EAR99 MCP602 Matte Tin (Sn) op amp amplifier circuit 5.1mm 0.00006muA 2mV 2800kHz
Microchip General purpose operational amplifier, dual channel, TSSOPencapsulation, Single power supply, surface mount, 14Pin

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP602-IST
  • MCP602I/ST
  • MCP602IST