Texas Instruments TL972IPW

Output Rail-to-rail Very-low-noise Operational Amplifiers | IC Opamp Gp 2 Circuit 8TSSOP
$ 0.613
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL972IPW.

Texas Instruments

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet31 pages11 years ago
Datasheet25 pages14 years ago
Datasheet22 pages15 years ago
Datasheet17 pages18 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL972IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.613
$ 0.509
Stock
266,322
436,785
Authorized Distributors
4
2
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
5 V/µs
5 V/µs
Gain Bandwidth Product
12 MHz
12 MHz
Input Offset Voltage (Vos)
1 mV
4 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
2 mA
2 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsTL972IPWR
Dual, 12-V, 12-MHz operational amplifier 8-TSSOP -40 to 125
Texas InstrumentsTL972QPWRQ1
Automotive-grade, dual, 12-V, 12-MHz operational amplifier 8-TSSOP -40 to 125
STMicroelectronicsTS972IYPT
Op Amp Dual Low Noise Amplifier R-R O/P ±5V/10V Automotive 8-Pin TSSOP T/R
STMicroelectronicsTS462CPT
TS462 Series 10 V 12 MHz Rail to Rail SMT Operational Amplifier - TSSOP-8
STMicroelectronicsTS972IPT
Op Amp Dual Low Noise Amplifier R-R O/P ±5V/10V 8-Pin TSSOP T/R / IC OPAMP GP 12MHZ RRO 8TSSOP
Texas InstrumentsRC4580IPWR
Dual, 32V, 12MHz, low noise (6.5nV/√Hz) operational amplifier 8-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TL972IPW provided by its distributors.

OUTPUT RAIL-TO-RAIL VERY-LOW-NOISE OPERATIONAL AMPLIFIERS | IC OPAMP GP 2 CIRCUIT 8TSSOP
Dual, 12-V, 12-MHz operational amplifier 8-TSSOP -40 to 125
Op Amp Dual Low Noise Amplifier R-R O/P ±6V/12V 8-Pin TSSOP Tube
Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO14
2mA(x2 Ch), 5V/μs, 4nV/rtHz, 12MHz, Shutdown, Rail-to-Rail, 80mA, ±6V, 12V, 1mV, 200nA, General Purpose, TSSOP-8, SMD, 3mm × 4.4mm × 1.15mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Noise; Gain Bandwidth -3db:12MHz; Slew Rate:5V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:12V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.