Texas Instruments TLV2361CDBVR

Single, 5-V, 7-MHz, low noise (8-nV/√Hz) operational amplifier 5-SOT-23 0 to 70
$ 0.552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2361CDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet8 pages0 years ago

Mouser

Augswan

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2361CDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.552
$ 0.642
Stock
2,338,116
254,903
Authorized Distributors
4
4
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
3 V/µs
3 V/µs
Gain Bandwidth Product
7 MHz
7 MHz
Input Offset Voltage (Vos)
6 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
85 dB
85 dB
Min Supply Voltage
-
-
Max Supply Voltage
2.5 V
-
Operating Supply Current
1.75 mA
1.75 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2361CDBVR.

Related Parts

Texas InstrumentsTLV2361IDBVR
Single, 5-V, 7-MHz, low noise (8-nV/√Hz) operational amplifier 5-SOT-23 -40 to 85
Texas InstrumentsTLV2361IDBVT
Single, 5-V, 7-MHz, low noise (8-nV/√Hz) operational amplifier 5-SOT-23 -40 to 85
Analog DevicesAD8515ARTZ-REEL7
ROHS3Compliant EAR99 AD8515 Tape & Reel (TR) op amp buffer circuit 2.9mm 0.008muA 6mV 5000kHz
Analog DevicesAD8515ARTZ-REEL
IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Texas InstrumentsTLV271IDBVR
Single Rail-to-Rail Operational Amplifier, SOT-23, TLV271IDBVR
STMicroelectronicsTSX7191ILT
IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Descriptions

Descriptions of Texas Instruments TLV2361CDBVR provided by its distributors.

Single, 5-V, 7-MHz, low noise (8-nV/√Hz) operational amplifier 5-SOT-23 0 to 70
Op Amp Single Low Voltage Amplifier ±2.5V 5-Pin SOT-23 T/R
Operational Amplifiers - Op Amps High Perf LV Op Amp
OP AMP, SINGLE, SMD, SOT-23-5, 2361; Amplifiers, No. of:2; Op Amp Type:Low Voltage; Gain, Bandwidth -3dB:6MHz; Slew rate:3; Termination Type:SMD; Case style:SOT-23; Temperature, operating range:0°C to +70°C; Amplifier IC type:Single High-Performance, Low-Voltage; Bandwidth:7MHz; Base number:2361; Pins, No. of:5; Temp, op. max:70°C; Temp, op. min:0°C; Temperature range, IC:Commercial; Voltage, input offset max:6mV; Voltage, supply +nom:5V; Voltage, supply max:2.5V; Voltage, supply min:1V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV 2361CDBVR