Texas Instruments TLV2322IPW

Dual, 8-V, 85-kHz operational amplifier 8-TSSOP -40 to 85
$ 1.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2322IPW.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages16 years ago
Datasheet37 pages18 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2322IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.283
$ 1.448
Stock
288,471
423,347
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.02 V/µs
0.02 V/µs
Gain Bandwidth Product
85 kHz
85 kHz
Input Offset Voltage (Vos)
1.1 mV
9 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
8 V
8 V
Operating Supply Current
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2322IPW.

Related Parts

Texas InstrumentsTLV2332IPWR
Dual, 8-V, 525-kHz operational amplifier 8-TSSOP -40 to 85
Texas InstrumentsTLV2342IPW
Dual, 8-V, 320-kHz operational amplifier 8-TSSOP -40 to 85
Texas InstrumentsTLV2262AIPWR
Dual advanced linCMOS™, 0.2-mA, rail-to-rail operational amplifier 8-TSSOP -40 to 125
STMicroelectronicsTS1852AIPT
IC OPAMP GP 2 CIRCUIT 8TSSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
MicrochipMCP607T-I/ST
Op Amp Dual Micropower Amplifier R-R O/P 6V Automotive 8-Pin TSSOP T/R
STMicroelectronicsTSV358IPT
TSV358 Series 6 V 1.4 MHz Dual Rail to Rail Low Power Operational Amp - TSSOP-8

Descriptions

Descriptions of Texas Instruments TLV2322IPW provided by its distributors.

Dual, 8-V, 85-kHz operational amplifier 8-TSSOP -40 to 85
LinCMOSE LOW-VOLTAGE LOW-POWER OPERATIONAL AMPLIFIERS | IC OPAMP GP 2 CIRCUIT 8TSSOP
Op Amp Dual Low Power Amplifier 8V 8-Pin TSSOP Tube
Operational Amplifiers - Op Amps Dual Lo-Voltage uPwr Op Amp
20μA(x2 Channels) 30mV/μs 68nV/rtHz 85KHz shutdown Rail to Rail 30mA 2 2 2V 8V 1.1mV 0.6pA CMOS TSSOP-8 SMD mount 3mm*4.4mm*1.15mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Power; Gain Bandwidth -3db:27kHz; Slew Rate:0.02V/µs; Supply Voltage Min:2V; Supply Voltage Max:8V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.